Cart

P6KE18A-E3/54

VISHAY P6KE18A-E3/54

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 18V DO15
Supplier: Vishay
Matchcode: P6KE18A
Rutronik No.: DTRL7214
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
On request
0.189 $
756.00 $

Prices

4,000 0.189 $
8,000 0.1754 $
12,000 0.1669 $
20,000 0.1509 $
24,000 0.1386 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
25.2 V
Stand-off V Vwm
15.3 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?