Cart

P6KE170A-E3/54

VISHAY P6KE170A-E3/54

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 170V DO15
Supplier: Vishay
Matchcode: P6KE170A
Rutronik No.: DTRL8485
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
On request
0.191 $
764.00 $

Prices

4,000 0.191 $
8,000 0.177 $
12,000 0.1684 $
20,000 0.1523 $
24,000 0.1399 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
170 V
Automotive
NO
Clamping voltag
234 V
Stand-off V Vwm
145 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?