Cart

P6KE15CA-E3/54

VISHAY P6KE15CA-E3/54

image shown is a representation only

VISHAY

TVS-DIODE BI 0,6KW 15V DO15
Supplier: Vishay
Matchcode: P6KE15CA
Rutronik No.: DTRL7128
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
On request
0.125 $
500.00 $

Prices

4,000 0.125 $
8,000 0.1197 $
12,000 0.117 $
16,000 0.1107 $
24,000 0.1054 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
15 V
Automotive
NO
Clamping voltag
21.2 V
Stand-off V Vwm
12.8 V
Serie
P6KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?