Cart

P600A-E3/73

VISHAY P600A-E3/73

image shown is a representation only

VISHAY

SI-DIODE 6A 50V P600
Supplier: Vishay
Matchcode: P600A
Rutronik No.: DLGL5837
Unit Pack: 300
MOQ: 2700
package: P600
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1931 $
521.37 $

Prices

2,700 0.1931 $
3,600 0.1801 $

Parameter

I(F)
6 A
V(RRM)
50 V
U(F)
0.9 V
T(j)max
150 °C
I(FSM)
400 A
Automotive
NO
Package
P600
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?