Cart

P600A-E3/54

VISHAY P600A-E3/54

image shown is a representation only

VISHAY

SI-DIODE 6A 50V P600
Supplier: Vishay
Matchcode: P600A
Rutronik No.: DLGL6202
Unit Pack: 800
MOQ: 3200
package: P600
Packaging: REEL
On request
0.3102 $
992.64 $

Prices

3,200 0.3102 $
6,400 0.285 $

Parameter

I(F)
6 A
V(RRM)
50 V
U(F)
0.9 V
T(j)max
150 °C
I(FSM)
400 A
Automotive
NO
Package
P600
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?