Cart

P4SMA68CA-E3/61

VISHAY P4SMA68CA-E3/61

image shown is a representation only

VISHAY

TRANSIL BI 0,4KW 68V SMA
Supplier: Vishay
Matchcode: P4SMA68CA
Rutronik No.: DTRL10495
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0877 $
315.72 $

Prices

3,600 0.0877 $
7,200 0.0715 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
68 V
Automotive
NO
Clamping voltag
92 V
Stand-off V Vwm
58.1 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?