Cart

P4SMA480AHE3_A/H

VISHAY P4SMA480AHE3_A/H

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 480V SMA
Supplier: Vishay
Matchcode: P4SMA480A-HE3
Rutronik No.: DTRL9740
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
On request
0.2974 $
535.32 $

Prices

1,800 0.2974 $
3,600 0.2684 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
480 V
Automotive
AEC-Q(101)
Clamping voltag
658 V
Stand-off V Vwm
408 V
Serie
P4SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?