Cart

P4SMA440A-E3/61

VISHAY P4SMA440A-E3/61

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 440V SMA
Supplier: Vishay
Matchcode: P4SMA440A
Rutronik No.: DTRL9832
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
On request
0.2968 $
1,068.48 $

Prices

3,600 0.2968 $
7,200 0.2824 $
10,800 0.2553 $
14,400 0.2346 $

Parameter

Package
SMA
PowerDissipati
0.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
440 V
Automotive
NO
Clamping voltag
602 V
Stand-off V Vwm
376 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?