Cart

P4SMA33CA-E3/61

VISHAY P4SMA33CA-E3/61

image shown is a representation only

VISHAY

TVS-DIODE BI 0,4KW 33V SMA
Supplier: Vishay
Matchcode: P4SMA33CA
Rutronik No.: DTRL9366
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
In Stock
0.1733 $
311.94 $

Prices

1,800 0.1733 $
3,600 0.1611 $
7,200 0.1534 $
14,400 0.1386 $
18,000 0.1274 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?