Cart

P4SMA30CA-E3/61

VISHAY P4SMA30CA-E3/61

image shown is a representation only

VISHAY

TRANSIL BI 0,4KW 30V SMA
Supplier: Vishay
Matchcode: P4SMA30CA-E3/61
Rutronik No.: DTRL10469
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0964 $
173.52 $

Prices

1,800 0.0964 $
3,600 0.087 $
7,200 0.071 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
30 V
Automotive
NO
Clamping voltag
41.4 V
Stand-off V Vwm
25.6 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?