Cart

P4SMA27A-E3/61

VISHAY P4SMA27A-E3/61

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 27V SMA
Supplier: Vishay
Matchcode: P4SMA27A
Rutronik No.: DTRL9706
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0944 $
169.92 $

Prices

1,800 0.0944 $
3,600 0.0852 $
7,200 0.0695 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
27 V
Automotive
NO
Clamping voltag
37.5 V
Stand-off V Vwm
23.1 V
Serie
P4SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?