Cart

P4SMA220CAHE3/61

VISHAY P4SMA220CAHE3/61

image shown is a representation only

VISHAY

TVS-DIODE BI 0,4KW 220V SMA
Supplier: Vishay
Matchcode: P4SMA220CAHE3
Rutronik No.: DTRL9346
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
In Stock
0.30 $
540.00 $

Prices

1,800 0.30 $
3,600 0.2799 $
7,200 0.2664 $
10,800 0.241 $
14,400 0.221 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
220 V
Automotive
AEC-Q(101)
Clamping voltag
328 V
Stand-off V Vwm
185 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?