Cart

P4SMA15CA-E3/5A

VISHAY P4SMA15CA-E3/5A

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 15V SMA
Supplier: Vishay
Matchcode: P4SMA15CA
Rutronik No.: DTRL11600
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.1723 $
1,292.25 $

Prices

7,500 0.1723 $
15,000 0.1603 $
22,500 0.1525 $
30,000 0.1379 $
37,500 0.1267 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
15 V
Automotive
NO
Clamping voltag
21.2 V
Stand-off V Vwm
12.8 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?