Cart

P1A104035M00DE3

VISHAY P1A104035M00DE3

image shown is a representation only

VISHAY

TT 0,10uF 35V 20% P2,5
Supplier: Vishay
Matchcode: TT0,1U35202,5
Rutronik No.: KTA8031
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.3645 $
182.25 $

Prices

500 0.3645 $
1,000 0.3553 $
1,500 0.3493 $
2,000 0.3402 $
3,500 0.331 $

Parameter

C(N)
0,1µ F
U(N)
35 V
Pitch
2.5 mm
ESR
38 Ohm
Tolerance
20 %
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
4 mm
Height
7.1 mm
Automotive
NO
ESR at frequen.
100 kHz
Case code
1A
ESR at temp.
20 °C
Dissip.factor
0.04
Dielectric
TA2O5
Style
RADIAL
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Israel
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?