Cart

P16NP223MAB15

VISHAY

P16NP 22K 20% LIN 1W
Supplier: Vishay
Matchcode: PSTT22KTCE
Rutronik No.: WER2605
Unit Pack: 20
MOQ: 50
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
9.73 $
583.80 $

Prices

50 10.19 $
60 9.73 $

Parameter

Resistor value
22K Ω
Res.tolerance
20 %
Power rating
1 W
Max.oper.volt.
350 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Temp.coeff.
150 ppm
Package
THT
Automotive
NO
Packaging
BOX
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?