Cart

P16NP102MLB15

VISHAY

P16 NP 1K 20% linear
Supplier: Vishay
Matchcode: POT1K
Rutronik No.: WER2073
Unit Pack: 20
MOQ: 100
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
10.74 $
1,074.00 $

Parameter

Resistor value
1K Ω
Res.tolerance
20 %
Power rating
1 W
Length
16 mm
Width
16 mm
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-40 °C
Max.oper.temp.
85 °C
Temp.coeff.
150 ppm
Package
THT
Range of adjust
270 °
Automotive
NO
Packaging
BOX
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?