Cart

P11S3V0FLSY00103KA

VISHAY

P11S 3VFL 10K 10% LIN 1W
Supplier: Vishay
Matchcode: PSTT10KTCE
Rutronik No.: WER2612
Unit Pack: 15
MOQ: 30
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
16.48 $
494.40 $

Prices

30 16.48 $
60 15.73 $

Parameter

Resistor value
10K Ω
Res.tolerance
10 %
Power rating
1 W
Turns
Single
Max.oper.volt.
350 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
150 ppm
Package
THT
Automotive
NO
Packaging
BOX
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?