Cart

P11S1V0FRSX00105MA

VISHAY

P11S 1M 20% LIN 0,12W
Supplier: Vishay
Matchcode: PSTT1MSCE
Rutronik No.: WER2377
Unit Pack: 10
MOQ: 100
Packaging: BOX
On request
6.23 $
623.00 $

Parameter

Resistor value
1M Ω
Res.tolerance
20 %
Power rating
0.12 W
Install.pos.
HORIZONTAL
Max.oper.volt.
350 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
150 ppm
Automotive
NO
Packaging
BOX
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?