Cart

P11S1V0FLSY00474KA

VISHAY

P11S 470K 10% LIN 0,26W
Supplier: Vishay
Matchcode: PSTT470KTCE
Rutronik No.: WER995
Unit Pack: 20
MOQ: 100
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.68 $
668.00 $

Parameter

Resistor value
470K Ω
Res.tolerance
10 %
Power rating
1 W
Max.oper.volt.
350 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
150 ppm
Package
THT
Automotive
NO
Packaging
BULK
Technology
Cermet
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?