Cart

P11S1V0FGSY00102MA

VISHAY

P11S 1K 20% LIN 1W
Supplier: Vishay
Matchcode: PSTT1KSCE
Rutronik No.: WER2469
Unit Pack: 30
MOQ: 30
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.88 $
206.40 $

Prices

30 6.88 $
60 6.57 $

Parameter

Resistor value
1K Ω
Res.tolerance
20 %
Power rating
1 W
Leadfree Defin.
RoHS-conform
Linearity
20 %
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
150 ppm
Package
THT
Automotive
NO
Packaging
BOX
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?