Cart

P11S1G0FGSY00103ML

VISHAY

P11S 10K 20% LOG 0,5W
Supplier: Vishay
Matchcode: PSTT10KSCE
Rutronik No.: WER2443
Unit Pack: 25
MOQ: 25
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
11.85 $
296.25 $

Prices

25 11.85 $
50 11.32 $

Parameter

Resistor value
10K Ω
Res.tolerance
20 %
Power rating
0.5 W
Kind of adjust
SIDE
Turns
SINGLE
Length
12.5 mm
Width
12.5 mm
Install.pos.
HORIZONTAL
Max.oper.volt.
350 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
150 ppm
Package
THT
Range of adjust
300 °
Automotive
NO
Packaging
BOX
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?