Cart

P11S1V0FGSZ00102MA

VISHAY

P11 VZD 1K 20% A
Supplier: Vishay
Matchcode: POT1K
Rutronik No.: WSPP564
Unit Pack: 30
MOQ: 100
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.29 $
754.80 $

Parameter

Resistor value
1K Ω
Res.tolerance
20 %
Leadfree Defin.
RoHS-conform
Package
THT
Automotive
NO
Packaging
BOX
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?