Cart

NY422001FA20

VISHAY

NY4 22,0K 1% 0,5W TK50 0207
Supplier: Vishay
Matchcode: MF020722,0K1%
Rutronik No.: WLR2694
Unit Pack: 500
MOQ: 500
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2896 $
144.80 $

Prices

500 0.2896 $
4,000 0.2689 $

Parameter

Resistor value
22K Ω
Package
0207
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.2 mm
Diameter
2.5 mm
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?