Cart

NTHS0805N17N1003JE

VISHAY

NTC0805 100K 5% 0,2W B=4064 3%
Supplier: Vishay
Matchcode: NC100K08055%
Rutronik No.: WNTC1457
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5574 $
1,114.80 $

Prices

2,000 0.5574 $
6,000 0.5321 $

Parameter

Resistor value
100K Ω
Res.tolerance
5 %
B-value
4064 K
Power rating
0.21 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Package
0805
Leadfree Defin.
RoHS-conform
Automotive
NO
Width
1.25 mm
Packaging
REEL
Length
2.01 mm
Height
1.45 mm
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?