Cart

NTHS0805N02N4701JE

VISHAY

NTC0805 4K7 5% B=3477 3%
Supplier: Vishay
Matchcode: NC4,7K08055%
Rutronik No.: WNTC1065
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4705 $
941.00 $

Prices

2,000 0.4705 $
6,000 0.4491 $

Parameter

Resistor value
4,7K Ω
Res.tolerance
5 %
B-value
3477 K
B-value tol.
3 %
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Package
0805
Leadfree Defin.
RoHS-conform
Automotive
NO
Width
1.25 mm
Packaging
REEL
Length
2.01 mm
Height
1.45 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?