Cart

NTHS0603N01N1003JE

VISHAY

NTC0603 100K 5% B=3974 3%
Supplier: Vishay
Matchcode: NC100K06035%
Rutronik No.: WNTC1187
Unit Pack: 2000
MOQ: 4000
package: 0603
Packaging: REEL
On request
0.1157 $
462.80 $

Prices

4,000 0.1157 $
8,000 0.1145 $

Parameter

Resistor value
100K Ω
Res.tolerance
5 %
B-value
3964 K
B-value tol.
3 %
Power rating
0.125 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Package
0603
Leadfree Defin.
4
Automotive
NO
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?