Cart

NTCSMELFE3104JT

VISHAY

NTCS MELF 100K 5% B=3977 1,3%
Supplier: Vishay
Matchcode: NC100K
Rutronik No.: WNTC1132
Unit Pack: 2500
MOQ: 2500
package: 0204
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3785 $
946.25 $

Prices

2,500 0.3785 $
20,000 0.347 $

Parameter

Resistor value
100K Ω
Res.tolerance
5 %
B-value
3977 K
Power rating
0.1 W
Min.oper.temp.
-40 °C
Max.oper.temp.
200 °C
Package
0204
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?