Cart

NTCS0603E3472GHT

VISHAY

NTC 0603 4K7 2% B=3830 1%
Supplier: Vishay
Matchcode: NC4,7K06032%
Rutronik No.: WNTC1527
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3632 $
1,452.80 $

Prices

4,000 0.3632 $
8,000 0.333 $

Parameter

Resistor value
4,7K Ω
Res.tolerance
2 %
B-value
3830 K
B-value tol.
1 %
Power rating
0.125 W
Min.oper.temp.
-40 °C
Max.oper.temp.
150 °C
Package
0603
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Width
0.8 mm
Packaging
REEL
Length
1.6 mm
Height
0.8 mm
Customs Tariff No.
85332100000
Country
Belgium
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?