Cart

NTCS0603E3104GXT

VISHAY

NTC 0603 100K 2% B=4100 1%
Supplier: Vishay
Matchcode: NC100K06032
Rutronik No.: WNTC1057
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3614 $
1,445.60 $

Prices

4,000 0.3614 $
8,000 0.3312 $

Parameter

Resistor value
100K Ω
Res.tolerance
2 %
B-value
4100 K
B-value tol.
1 %
Min.oper.temp.
-40 °C
Max.oper.temp.
150 °C
Package
0603
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Width
0.8 mm
Packaging
REEL
Length
1.6 mm
Height
0.8 mm
Customs Tariff No.
85332100000
Country
Belgium
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?