Cart

NTCS0603E3103JLT

VISHAY

NTC0603 10K 5% 125mW B=3435 1%
Supplier: Vishay
Matchcode: NC10K06035%
Rutronik No.: WNTC1549
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL
Best Choice
In Stock
0.1264 $
505.60 $

Prices

4,000 0.1264 $
8,000 0.1172 $
12,000 0.1161 $

Parameter

Resistor value
10K Ω
Res.tolerance
5 %
B-value
3435 K
B-value tol.
1 %
Power rating
0.125 W
Min.oper.temp.
-40 °C
Max.oper.temp.
150 °C
Package
0603
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Width
0.8 mm
Packaging
REEL
Length
1.6 mm
Height
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Lead time
92 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?