Cart

NTCS0402E3473JXT

VISHAY

NTC0402 47K 5% B=4075
Supplier: Vishay
Matchcode: NC47K04025%
Rutronik No.: WNTC1526
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
Soon available
0.1112 $
1,112.00 $

Prices

10,000 0.1112 $
20,000 0.1021 $

Parameter

Resistor value
47K Ω
Res.tolerance
5 %
B-value
4075 K
Min.oper.temp.
-40 °C
Max.oper.temp.
150 °C
Package
0402
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Width
0.5 mm
Packaging
REEL
Length
1 mm
Height
0.5 mm
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Lead time
63 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?