Cart

NTCS0402E3103FLT

VISHAY

NTC0402 10K 1% B=3490 1%
Supplier: Vishay
Matchcode: NC10K04021%
Rutronik No.: WNTC1560
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
Soon available
0.1653 $
1,653.00 $

Prices

10,000 0.1653 $
20,000 0.1515 $

Parameter

Resistor value
10K Ω
Res.tolerance
1 %
B-value
3490 K
B-value tol.
1 %
Min.oper.temp.
-40 °C
Max.oper.temp.
150 °C
Package
0402
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Width
0.5 mm
Packaging
REEL
Length
1 mm
Height
0.5 mm
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?