Cart

NTCLG100E2103JB

VISHAY

NTC AXIAL 10K 5% 0,1W B=3977
Supplier: Vishay
Matchcode: NA10K05
Rutronik No.: WNTC982
Unit Pack: 2000
MOQ: 6000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2819 $
1,691.40 $

Parameter

Resistor value
10K Ω
Res.tolerance
5 %
B-value
3977 K
B-value tol.
1.3 %
Power rating
0.1 W
Min.oper.temp.
-40 °C
Max.oper.temp.
200 °C
Leadfree Defin.
RoHS-conform
Diameter
1.8 mm
Packaging
BULK
Wire length
25.4 mm
Automotive
NO
Package
THT
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?