Cart

NTCLE400E3103H

VISHAY

NTCR 6mm 10K 3% B=3977K 0,75%
Supplier: Vishay
Matchcode: NR10K06
Rutronik No.: WNTC1328
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.41 $
1,410.00 $

Prices

1,000 1.41 $
2,000 1.29 $

Parameter

Resistor value
10K Ω
Res.tolerance
3 %
B-value
3977 K
B-value tol.
0.75 %
Power rating
0.25 W
Min.oper.temp.
-40 °C
Max.oper.temp.
85 °C
Leadfree Defin.
RoHS-conform
Diameter
6 mm
Packaging
BULK
Wire length
400 mm
Automotive
NO
Package
THT
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?