Cart

NTCLE300E3103SB

VISHAY

NTC2,4mm 10K B=3977 0,75%
Supplier: Vishay
Matchcode: NR10K2,4
Rutronik No.: WNTC1398
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9826 $
982.60 $

Prices

1,000 0.9826 $
2,000 0.9007 $

Parameter

Resistor value
10K Ω
B-value
3799 K
B-value tol.
0.75 %
Power rating
0.1 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Leadfree Defin.
RoHS-conform
Diameter
2.4 mm
Packaging
BULK
Pitch
0.25 mm
Wire length
38 mm
Automotive
AEC-Q(200)
Package
THT
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?