Cart

NTCLE213E3303JHB0

VISHAY

NTC 2,5mm 30K 5% 0,1W B=3935
Supplier: Vishay
Matchcode: NR30K2,55%
Rutronik No.: WNTC1671
Unit Pack: 500
MOQ: 500
package: 2,5mm
Packaging: BOX
Topseller
In Stock
0.2636 $
131.80 $

Prices

500 0.2636 $
1,000 0.2444 $
2,000 0.242 $

Parameter

Resistor value
30K Ω
Res.tolerance
5 %
B-value
3935 K
B-value tol.
0.75 %
Power rating
0.1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Leadfree Defin.
RoHS-conform
Diameter
2.5 mm
Packaging
BOX
Pitch
2.54 mm
Wire length
35.5 mm
Automotive
AEC-Q(200)
Package
2,5mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
Supplier Lead time
79 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?