Cart

NTCLE213E3104GXB0

VISHAY

NTC 2,5mm 100K 2% 0,1W B=4190
Supplier: Vishay
Matchcode: NR100K2,52%
Rutronik No.: WNTC1669
Unit Pack: 500
MOQ: 500
package: 2,5mm
Packaging: BOX
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
0.5468 $
273.40 $

Prices

500 0.5468 $
2,000 0.5012 $

Parameter

Resistor value
100K Ω
Res.tolerance
2 %
B-value
4190 K
B-value tol.
1.5 %
Power rating
0.1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Leadfree Defin.
RoHS-conform
Diameter
2.5 mm
Packaging
BOX
Pitch
2.54 mm
Wire length
35.5 mm
Automotive
AEC-Q(200)
Package
2,5mm
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
53 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?