Cart

NTCLE203E3103SB0

VISHAY

NTCR 4,2mm 10K 2,2% 0,1W B=3984
Supplier: Vishay
Matchcode: NR10K042,5
Rutronik No.: WNTC1324
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7588 $
758.80 $

Prices

1,000 0.7588 $
2,000 0.6956 $

Parameter

Resistor value
10K Ω
Res.tolerance
2.2 %
B-value
3984 K
B-value tol.
0.5 %
Power rating
0.1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Leadfree Defin.
RoHS-conform
Diameter
4.2 mm
Packaging
BULK
Pitch
2.5 mm
Wire length
41 mm
Automotive
AEC-Q(200)
Package
THT
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?