Cart

NTCLE201E3C90028

VISHAY

NTC 2,5mm 10K 5% 0,1W B=3977
Supplier: Vishay
Matchcode: NR10K2,5
Rutronik No.: WNTC1093
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.9356 $
935.60 $

Prices

1,000 0.9356 $
2,000 0.8576 $

Parameter

Resistor value
10K Ω
Res.tolerance
5 %
B-value
3977 K
B-value tol.
0.75 %
Power rating
0.1 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Leadfree Defin.
RoHS-conform
Diameter
2.5 mm
Packaging
BOX
Wire length
102 mm
Automotive
NO
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?