Cart

NTCLE100E3474HB0

VISHAY

NTCR3,3mm 470K 3% 0,5W B=4570
Supplier: Vishay
Matchcode: NR470K032,5
Rutronik No.: WNTC1403
Unit Pack: 500
MOQ: 500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.347 $
173.50 $

Prices

500 0.347 $
20,000 0.3181 $

Parameter

Resistor value
470K Ω
Res.tolerance
3 %
B-value
4570 K
B-value tol.
1.5 %
Power rating
0.5 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Leadfree Defin.
RoHS-conform
Diameter
3.3 mm
Packaging
BULK
Pitch
2.54 mm
Wire length
15 mm
Automotive
NO
Package
THT
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?