Cart

NTCLE100E3473GB0

VISHAY

NTCR3,3mm 47K 2% 0,5W RM2,5
Supplier: Vishay
Matchcode: NR47K032,5
Rutronik No.: WNTC1105
Unit Pack: 500
MOQ: 2000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4643 $
928.60 $

Parameter

Resistor value
47K Ω
Res.tolerance
2 %
B-value
4090 K
Power rating
0.5 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Leadfree Defin.
RoHS-conform
Diameter
3.3 mm
Packaging
BULK
Spec.features
ACCURACY
Pitch
2.5 mm
Automotive
NO
Package
THT
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?