Cart

NTCLE100E3223JB0

VISHAY

NTCR 3mm 22K 5% 0,5W B=3740 2%
Supplier: Vishay
Matchcode: NR22K032,5
Rutronik No.: WNTC925
Unit Pack: 500
MOQ: 2000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2363 $
472.60 $

Prices

2,000 0.2363 $
20,000 0.2166 $

Parameter

Resistor value
22K Ω
Res.tolerance
5 %
B-value
3740 K
B-value tol.
2 %
Power rating
0.5 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Leadfree Defin.
RoHS-conform
Diameter
3.3 mm
Packaging
BULK
Pitch
2.54 mm
Wire length
17 mm
Automotive
NO
Package
THT
Customs Tariff No.
85332100000
Country
Belgium
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?