Cart

NTCLE100E3151JT1

VISHAY

NTCR 5mm 150R 5% B=3560 1,5%
Supplier: Vishay
Matchcode: NR150R052,5
Rutronik No.: WNTC1456
Unit Pack: 1500
MOQ: 3000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2531 $
759.30 $

Prices

3,000 0.2531 $
6,000 0.2441 $

Parameter

Resistor value
150 Ω
Res.tolerance
5 %
B-value
3560 K
B-value tol.
1.5 %
Power rating
0.5 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Leadfree Defin.
RoHS-conform
Diameter
5 mm
Packaging
REEL
Pitch
2.54 mm
Wire length
17 mm
Automotive
NO
Package
THT
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?