Cart

NTCLE100E3103HT1

VISHAY

NTCR 3,3mm 10K 3% 0,5W
Supplier: Vishay
Matchcode: NR10K032,5
Rutronik No.: WNTC866
Unit Pack: 1500
MOQ: 3000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2811 $
843.30 $

Prices

3,000 0.2811 $
6,000 0.2711 $

Parameter

Resistor value
10K Ω
Res.tolerance
3 %
B-value
3977 K
B-value tol.
0.75 %
Power rating
0.5 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Leadfree Defin.
RoHS-conform
Diameter
3 mm
Packaging
REEL
Pitch
2.5 mm
Wire length
17 mm
Automotive
NO
Package
THT
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Belgium
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?