Cart

NTCLE100E3103HB0

VISHAY

NTCR3,3mm 10K 3% 0,5W B=3977
Supplier: Vishay
Matchcode: NR10K032,5
Rutronik No.: WNTC771
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3451 $
690.20 $

Prices

2,000 0.3451 $
8,000 0.3164 $

Parameter

Resistor value
10K Ω
Res.tolerance
3 %
B-value
3977 K
B-value tol.
0.75 %
Power rating
0.5 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Leadfree Defin.
RoHS-conform
Diameter
3.3 mm
Packaging
BULK
Pitch
2.54 mm
Wire length
16 mm
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?