Cart

NTCALUG03A103H

VISHAY

NTC MINI LUG 10K 3% 0,1W B=3984
Supplier: Vishay
Matchcode: NR10K
Rutronik No.: WNTC1318
Unit Pack: 500
MOQ: 10000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7363 $
7,363.00 $

Parameter

Resistor value
10K Ω
Res.tolerance
3 %
B-value
3984 K
B-value tol.
0.5 %
Power rating
0.1 W
Min.oper.temp.
-40 °C
Max.oper.temp.
125 °C
Leadfree Defin.
RoHS-conform
Diameter
5.5 mm
Packaging
BULK
Wire length
70 mm
Automotive
AEC-Q(200)
Package
THT
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Belgium
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?