Cart

NTCALUG01A103J

VISHAY

NTC 7mm 10K 5% B=3984 0,5%
Supplier: Vishay
Matchcode: NR10K
Rutronik No.: WNTC1382
Unit Pack: 200
MOQ: 10000
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
11,000.00 $

Parameter

Resistor value
10K Ω
Res.tolerance
5 %
B-value
3984 K
B-value tol.
0.5 %
Min.oper.temp.
-40 °C
Max.oper.temp.
150 °C
Leadfree Defin.
RoHS-conform
Diameter
7 mm
Packaging
BOX
Wire length
38.1 mm
Automotive
AEC-Q(200)
Package
THT
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Belgium
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?