Cart

NTCAIMME3C90042

VISHAY

NTC 12K 4% 0,25W B=3730 1,5%
Supplier: Vishay
Matchcode: NR12K
Rutronik No.: WNTC1485
Unit Pack: 50
MOQ: 200
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.03 $
406.00 $

Prices

200 2.03 $
400 1.94 $

Parameter

Resistor value
12K Ω
Res.tolerance
4 %
B-value
3730 K
B-value tol.
1.5 %
Power rating
0.25 W
Min.oper.temp.
-25 °C
Max.oper.temp.
110 °C
Leadfree Defin.
RoHS-conform
Diameter
9.8 mm
Packaging
BULK
Spec.features
steel cap
Wire length
17.5 mm
Automotive
NO
Package
THT
Customs Tariff No.
85332100000
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?