Cart

NS02BR2200FE70

VISHAY

NS-2B 0,22R 1% 3W
Supplier: Vishay
Matchcode: RWA3W0,22R1%
Rutronik No.: WDR11162
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
2.98 $
2,980.00 $

Parameter

Resistor value
0.22 Ω
Res.tolerance
1 %
Power rating
3 W
Min.oper.temp.
-65 °C
Max.oper.temp.
350 °C
Length
15.8 mm
Width
4.75 mm
Height
4.75 mm
Automotive
NO
Packaging
REEL
Technology
WIREWOUND
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?