Cart

NS02BR2200FE12

VISHAY

NS-2B 0,22R 1% 3W
Supplier: Vishay
Matchcode: RWA3W0,22R1%
Rutronik No.: WDR10658
Unit Pack: 100
MOQ: 300
Packaging: BULK
On request
3.05 $
915.00 $

Parameter

Resistor value
0.22 Ω
Res.tolerance
1 %
Power rating
3 W
Min.oper.temp.
-65 °C
Max.oper.temp.
350 °C
Length
15.8 mm
Width
4.75 mm
Height
4.75 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Mexico
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?